-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6772
|
Newark | Pcb Fuse, Very Fast Acting, 0.25A, 125V, Fuse Current:250Ma, Voltage Rating Vac:125V, Product Range:Pico Ii 251 Series, Voltage Rating V Dc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Breaking Capacity Rohs Compliant: Yes |Littelfuse 0251.250HAT1L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1233 |
|
$0.7530 / $1.0900 | Buy Now |
DISTI #
F5990CT-ND
|
DigiKey | FUSE BRD MT 250MA 125VAC/VDC AXL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
44 In Stock |
|
$0.6849 / $1.7300 | Buy Now |
DISTI #
576-0251.250HAT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .250A PICO II FA RoHS: Compliant | 244 |
|
$0.6840 / $1.5700 | Buy Now |
|
Future Electronics | 251 Series Very Fast-Acting 125 V 250 mA Ø2.8 x 7.11 mm Axial Lead PICO® II Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Ammo Pack | 0Ammo Pack |
|
$0.6700 / $0.7800 | Buy Now |
|
Quest Components | VERY FAST BLOW ELECTRIC FUSE, 0.25A, 125VAC, 125VDC, 50A (IR), THROUGH HOLE | 2 |
|
$1.3650 | Buy Now |
DISTI #
0251.250HAT1L
|
TME | Fuse: fuse, ultra rapid, 250mA, 125V, axial, 2.8x7.1mm, Ammo Pack Min Qty: 3 | 0 |
|
$0.5050 / $1.4370 | RFQ |
DISTI #
2723061
|
element14 Asia-Pacific | PCB FUSE, VERY FAST ACTING, 0.25A, 125V RoHS: Compliant Min Qty: 1 Container: Each | 1233 |
|
$0.8092 / $1.6625 | Buy Now |
DISTI #
2723061
|
Farnell | PCB FUSE, VERY FAST ACTING, 0.25A, 125V RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 1233 |
|
$0.7224 / $1.6082 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0251.250HAT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0251.250HAT1L
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC : 300 A | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 1 s |
This table gives cross-reference parts and alternative options found for 0251.250HAT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0251.250HAT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0251.250PAL | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.250HAT1L vs 0251.250PAL |
0251.250MRT1L | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.250HAT1L vs 0251.250MRT1L |
0251.250NRT1HF | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.250HAT1L vs 0251.250NRT1HF |
0251.250MAT1HF | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.250HAT1L vs 0251.250MAT1HF |
0253.250PRT1L | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251.250HAT1L vs 0253.250PRT1L |
0251.250MXL | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.250HAT1L vs 0251.250MXL |
0251.250NRT1L | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.250HAT1L vs 0251.250NRT1L |
0251.250MAL | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.250HAT1L vs 0251.250MAL |
0251.250PRL | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.250HAT1L vs 0251.250PRL |
0251.250NXT1L | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.250HAT1L vs 0251.250NXT1L |