-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5598
|
Newark | Fuse, Axial, 0.25A, Very Fast Acting, Fuse Current:250Ma, Voltage Rating Vac:125V, Product Range:Pico Ii 251 Series, Voltage Rating V Dc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Breaking Capacity Rohs Compliant: Yes |Littelfuse 0251.250MXL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3772 |
|
$0.4140 / $0.4510 | Buy Now |
DISTI #
12J4196
|
Newark | Fuse, Pcb, 250Ma, 125V, Very Fast Acting, Fuse Current:250Ma, Voltage Rating Vac:125V, Product Range:Pico Ii 251 Series, Voltage Rating Vdc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Body Material:Epoxyrohs Compliant: Yes |Littelfuse 0251.250MXL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5333 |
|
$0.5440 / $1.2100 | Buy Now |
DISTI #
F2309-ND
|
DigiKey | FUSE BRD MT 250MA 125VAC/VDC AXL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2428 In Stock |
|
$0.4790 / $1.1800 | Buy Now |
DISTI #
576-0251.250MXL
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .25A RoHS: Compliant | 4018 |
|
$0.4780 / $1.0900 | Buy Now |
|
Future Electronics | 251 Series Very Fast-Acting 125 V 0.25A Ø2.8 x 7.11 mm Axial Lead PICO® II Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2000Bag |
|
$0.4500 / $0.5500 | Buy Now |
|
Future Electronics | 251 Series Very Fast-Acting 125 V 0.25A Ø2.8 x 7.11 mm Axial Lead PICO® II Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 50Bulk |
|
$0.2900 / $0.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.5900 / $3.3300 | Buy Now | |
|
Bristol Electronics | 86 |
|
RFQ | ||
|
Quest Components | FUSE,0.25A,125V,FAST ACTING,PICO,AXIAL,LEAD FREE | 1345 |
|
$0.7788 / $2.2250 | Buy Now |
DISTI #
0251.250MXL
|
TTI | Fuses with Leads - Through Hole 125V .25A RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 6050 In Stock |
|
$0.4090 / $0.4260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0251.250MXL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0251.250MXL
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 1 SEC AT 200% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 1 s |
This table gives cross-reference parts and alternative options found for 0251.250MXL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0251.250MXL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0251.250PAL | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.250MXL vs 0251.250PAL |
0251.250MRT1L | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.250MXL vs 0251.250MRT1L |
0251.250NRT1HF | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.250MXL vs 0251.250NRT1HF |
0251.250MAT1HF | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.250MXL vs 0251.250MAT1HF |
0253.250PRT1L | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251.250MXL vs 0253.250PRT1L |
0251.250NRT1L | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.250MXL vs 0251.250NRT1L |
0251.250MAL | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.250MXL vs 0251.250MAL |
0251.250PRL | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.250MXL vs 0251.250PRL |
0251.250NXT1L | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.250MXL vs 0251.250NXT1L |
0253.250HRT1L | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251.250MXL vs 0253.250HRT1L |