Part Details for 02560442-000 by TE Connectivity
Results Overview of 02560442-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
02560442-000 Information
02560442-000 by TE Connectivity is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 02560442-000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
16AM2556
|
Newark | Linear Displacement Sensors Lvdt Hcd 250 Assy |Te Connectivity 02560442-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$754.8700 | Buy Now |
|
DISTI #
2266-02560442-000-223-ND
|
DigiKey | LVDT HCD250 Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$674.3300 | Buy Now |
|
DISTI #
02560442-000-ND
|
DigiKey | LVDT HCD250 Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$523.7410 | Buy Now |
|
DISTI #
02560442-000
|
Avnet Americas | Position Sensor Linear ?15V 6.85mm Sensing Position Analog-OUT Cable Mount/Thread Mount - Bag (Alt: 02560442-000) COO: China RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bag | 0 |
|
$482.3875 / $589.5714 | Buy Now |
|
DISTI #
571-02560442-000
|
Mouser Electronics | Linear Displacement Sensors LVDT HCD 250 ASSY RoHS: Compliant | 0 |
|
$589.5800 | Order Now |
|
|
Onlinecomponents.com | LVDT HCD 250 ASSY COO: China RoHS: Compliant |
1 Partner Stock |
|
$480.2800 / $1,305.8320 | Buy Now |
|
DISTI #
02560442000-TEC
|
TME | 02560442-000 Min Qty: 1 | 1 |
|
$957.1510 | Buy Now |
|
DISTI #
02560442-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 10 | 0 |
|
$494.7600 / $529.1000 | Buy Now |
|
DISTI #
000000000006094519
|
Sager | Linear Displacement Sensors LVDT HCD 250 ASSY Min Qty: 1 | 0 |
|
$550.2700 / $581.2700 | Buy Now |
|
DISTI #
02560442-000
|
Avnet Abacus | Position Sensor Linear 15V 685mm Sensing Position AnalogOUT Cable MountThread Mount (Alt: 02560442-000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 02560442-000
02560442-000 CAD Models
02560442-000 Part Data Attributes
|
|
02560442-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02560442-000
TE Connectivity
LVDT AC Sensor, 10V
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Factory Lead Time | 16 Weeks, 3 Days | |
| Housing | Stainless Steel | |
| Linearity (%) | 0.25 % | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Range | 10v | |
| Sensors/Transducers Type | Linear Position Sensor,Lvdt,Ac Output | |
| Supply Voltage-Max | 15 V |