Part Details for 0257020PXPV by Littelfuse Inc
Overview of 0257020PXPV by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 0257020PXPV
0257020PXPV CAD Models
0257020PXPV Part Data Attributes:
|
0257020PXPV
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0257020PXPV
Littelfuse Inc
Electric Fuse, 20A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 1000A | |
Body Breadth | 5.08 mm | |
Body Height | 12.19 mm | |
Body Length or Diameter | 19.05 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 520 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0257020PXPV
This table gives cross-reference parts and alternative options found for 0257020PXPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0257020PXPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0257020.U | Electric Fuse | Littelfuse Inc | 0257020PXPV vs 0257020.U |
ATC-20 | Electric Fuse, Fast Blow, 20A, 32VDC, 1000A (IR), Inline/holder, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | 0257020PXPV vs ATC-20 |
0257020.L | Electric Fuse | Littelfuse Inc | 0257020PXPV vs 0257020.L |
0257020LXN | Electric Fuse, 20A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0257020PXPV vs 0257020LXN |
0257020.LXN | Electric Fuse, 20A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0257020PXPV vs 0257020.LXN |
BK/ATC-20 | FAST BLOW ELECTRIC FUSE, 20A, 32VAC, 32VDC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | 0257020PXPV vs BK/ATC-20 |
287020 | Electric Fuse, ELECTRIC FUSE, 20A, 32VDC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 0257020PXPV vs 287020 |
0287020 | Electric Fuse, 20A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0257020PXPV vs 0287020 |
BK/ATC-20 | Electric Fuse, Fast Blow, 20A, 32VAC, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | 0257020PXPV vs BK/ATC-20 |
0257020.PXPV | Electric Fuse, Fast Blow, 20A, 32VDC, 1000A (IR), ATO, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0257020PXPV vs 0257020.PXPV |