Part Details for 026-1132-300 by Dialight
Results Overview of 026-1132-300 by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
026-1132-300 Information
026-1132-300 by Dialight is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10137785-041132LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, LCP, Tin plating, Natural Color, 4 Positions, GW Compatible, without Post, Tray packing. | |
| 10136647-031132LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, LCP, Tin plating, Natural Color, 3 Positions, GW Compatible, without Posts, Tray packing. | |
| 10137785-051132LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, LCP, Tin plating, Natural Color, 5 Positions, GW Compatible, without Post, Tray packing. |
Price & Stock for 026-1132-300
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
05B2945
|
Newark | Min. Panel Ind. Rohs Compliant: No |Dialight 026-1132-300 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$13.0500 / $14.9100 | Buy Now |
|
DISTI #
645-026-1132-300
|
Mouser Electronics | Lamp Lenses MIN PANEL IND RoHS: Not Compliant | 0 |
|
$13.0500 / $15.3700 | Order Now |
|
|
Onlinecomponents.com | 026 Series Lens Cap Stovepipe w Bezel Transparent Green COO: Mexico |
81 Partner Stock |
|
$12.8900 / $16.4100 | Buy Now |
|
DISTI #
36330218
|
Verical | Optical Lens Green Polycarbonate RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 | Americas - 81 |
|
$12.5600 / $13.8600 | Buy Now |
|
|
Master Electronics | 026 Series Lens Cap Stovepipe w Bezel Transparent Green COO: Mexico |
81 Partner Stock |
|
$12.8900 / $16.4100 | Buy Now |