-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FUSE PICO FAST .500A 250V AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4263
|
Newark | Fuse, Pcb, 500Ma, 250V, Very Fast Acting, Fuse Current:500Ma, Voltage Rating Vac:250V, Product Range:Pico Ii 263 Series, Voltage Rating Vdc:-, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 0263.500MXL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 382 |
|
$1.5100 / $3.2300 | Buy Now |
DISTI #
F2328-ND
|
DigiKey | FUSE BRD MNT 500MA 250VAC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
829 In Stock |
|
$1.3220 / $3.1700 | Buy Now |
DISTI #
576-0263.500MXL
|
Mouser Electronics | Fuses with Leads - Through Hole 250V.5A PICO II RoHS: Compliant | 1266 |
|
$1.3200 / $2.9800 | Buy Now |
|
Future Electronics | 263 Series Very Fast-Acting 250 V 0.5 A Ø3.94 x 7.11 mm Axial Lead PICO® II Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 21Bag |
|
$1.3000 / $1.4800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.6700 / $4.0600 | Buy Now | |
DISTI #
0263.500MXL
|
TTI | Fuses with Leads - Through Hole 250V.5A PICO II RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1220 In Stock |
|
$1.4800 / $2.9100 | Buy Now |
DISTI #
263.500L
|
TTI | Fuses with Leads - Through Hole .5A 250V VERY FAST ACTING RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.5000 | Buy Now |
DISTI #
1181584
|
element14 Asia-Pacific | FUSE, PCB, 500mA, 250V, VERY FAST ACTING RoHS: Compliant Min Qty: 1 Container: Each | 382 |
|
$1.3871 / $3.2585 | Buy Now |
DISTI #
1181584
|
Farnell | FUSE, PCB, 500mA, 250V, VERY FAST ACTING RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 6 Days Container: Each | 382 |
|
$1.6050 / $3.4248 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 500MA 250VAC AXIAL | 0 |
|
$1.7162 / $1.8878 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0263.500MXL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0263.500MXL
Littelfuse Inc
FUSE PICO FAST .500A 250V AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Length or Diameter | 3.94 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.1 s |
This table gives cross-reference parts and alternative options found for 0263.500MXL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0263.500MXL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1600.50MR | Electric Fuse, 0.5A, 250VAC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263.500MXL vs 1600.50MR |
0203.500HXG | Electric Fuse, Slow Blow, 0.5A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 0263.500MXL vs 0203.500HXG |
0034.7312 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0263.500MXL vs 0034.7312 |
0675.500MXE | Electric Fuse, Slow Blow, 0.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0263.500MXL vs 0675.500MXE |
EFF-500MABK | Electric Fuse, Fast Blow, 0.5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | 0263.500MXL vs EFF-500MABK |
0034.7112 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0263.500MXL vs 0034.7112 |
37305000430 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0263.500MXL vs 37305000430 |
0672.500DRT4 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0263.500MXL vs 0672.500DRT4 |
3740500041 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0263.500MXL vs 3740500041 |
MCPMP0.5A250V | Electric Fuse, Slow Blow, 0.5A, 250VAC, 50A (IR), Through Hole, | SPC Multicomp | 0263.500MXL vs MCPMP0.5A250V |