Part Details for 0269004.V by Littelfuse Inc
Overview of 0269004.V by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0269004.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2783
|
Newark | Fuse 125V Fm07A Mil Micro Fuse 4A/ Bulk |Littelfuse 0269004.V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.7200 / $225.7100 | Buy Now |
DISTI #
0269004.V-ND
|
DigiKey | FUSE BRD MNT 4A 125VAC/VDC RAD Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.9990 | Buy Now |
DISTI #
576-0269004.V
|
Mouser Electronics | Fuses with Leads - Through Hole FUSE 125V FM07A MIL MICRO FUSE 4A RoHS: Compliant | 0 |
|
$246.0000 | Order Now |
|
Ozdisan Elektronik | FUSE BRD MNT 4A 125VAC/VDC RAD | 0 |
|
$259.7695 / $272.7580 | RFQ |
Part Details for 0269004.V
0269004.V CAD Models
0269004.V Part Data Attributes:
|
0269004.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0269004.V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 10000A (IR), Through Hole
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; QPL; UL | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0269004.V
This table gives cross-reference parts and alternative options found for 0269004.V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0269004.V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0278004.0H | Electric Fuse, | Littelfuse Inc | 0269004.V vs 0278004.0H |
0272004.0H | Electric Fuse, | Littelfuse Inc | 0269004.V vs 0272004.0H |
0278004.H | Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0269004.V vs 0278004.H |
269004 | Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 10000A (IR), Inline/holder, | Littelfuse Inc | 0269004.V vs 269004 |