Part Details for 0274.750H by Littelfuse Inc
Overview of 0274.750H by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-274-10L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DR0810-274L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, ROHS COMPLIANT | |
MSD1260-274KLB | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for 0274.750H
0274.750H CAD Models
0274.750H Part Data Attributes
|
0274.750H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0274.750H
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Height | 8.89 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; QPL; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0274.750H
This table gives cross-reference parts and alternative options found for 0274.750H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0274.750H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0279.750H | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0274.750H vs 0279.750H |
0273.750H | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0274.750H vs 0273.750H |