-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4F20234RNFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
R4F20235RDFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C1313
|
Newark | Connector Housing, Plug, 2Pos, Product Range:Standard .062" 1625 Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:3.68Mm, Connector Type:Plug & Socket Housing, No. Of Contacts:2Contacts, No. Of Rows:1Rows Rohs Compliant: Yes |Molex 03-06-2023 (Alternate Part Number: 800753615199 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8560 |
|
$0.1080 / $0.1180 | Buy Now |
DISTI #
26AC5304
|
Newark | 062 Pwr Conn Plug Free Hng 2Ckt Rohs Compliant: Yes |Molex 03-06-2023 (Alternate Part Number: 800753615199 RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0770 | Buy Now |
DISTI #
0003062023
|
Avnet Americas | Conn Housing PL 2 POS 3.68mm Crimp ST Bag - Bulk (Alt: 0003062023) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4064 |
|
$0.1181 | Buy Now |
DISTI #
26C1313
|
Avnet Americas | Conn Housing PL 2 POS 3.68mm Crimp ST Bag - Bulk (Alt: 26C1313) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 8550 Partner Stock |
|
$0.1470 / $0.2500 | Buy Now |
DISTI #
538-03-06-2023
|
Mouser Electronics | Pin & Socket Connectors 2 CKT PLUG NATURAL RoHS: Compliant | 23286 |
|
$0.0820 / $0.2200 | Buy Now |
|
Bisco Industries | 7361 |
|
$0.1500 / $7.1260 | Buy Now | |
|
Onlinecomponents.com | Conn Housing PL 2 POS 3.68mm Crimp ST Cable Mount Bag RoHS: Compliant |
60905 Partner Stock |
|
$0.0846 / $0.1083 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 9250 |
|
$0.0675 / $0.4500 | Buy Now |
|
Bristol Electronics | 1530 |
|
RFQ | ||
|
Quest Components | 2 CONTACT(S), MALE OR FEMALE, POWER CONNECTOR, PLUG | 7400 |
|
$0.0900 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
03-06-2023
Molex
Buy Now
Datasheet
|
Compare Parts:
03-06-2023
Molex
Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 02-06-1101; 02-06-1131; 02-06-2101, FRICTION LOCK, POLARIZED | |
Body Breadth | 0.3 inch | |
Body Depth | 0.781 inch | |
Body Length | 0.44 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE OR FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 03-06-2023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03-06-2023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0003062023 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 03-06-2023 vs 0003062023 |