Part Details for 030-0056-044 by ITT Interconnect Solutions
Results Overview of 030-0056-044 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
030-0056-044 Information
030-0056-044 by ITT Interconnect Solutions is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10056844-134LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 0.76 um (30 u\\.) Gold Mating Plating. | |
| 20021323-00056D4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 56 positions, 1.27mm (0.500in) pitch. | |
| 10005639-11207LF | Amphenol Communications Solutions | DDR2 DIMM, Storage and Server Connector, Vertical, Through Hole, 240 Position, 1.00mm (0.039in) Pitch |
Price & Stock for 030-0056-044
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
030-0056-044
|
Avnet Americas | - Bulk (Alt: 030-0056-044) COO: United Kingdom of Great Britain and Northern Irela RoHS: Compliant Min Qty: 455 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9136 / $7.1000 | Buy Now |
|
DISTI #
965-030-0056-044
|
Mouser Electronics | Circular MIL Spec Contacts RoHS: Compliant | 0 |
|
$6.5100 / $8.2800 | Order Now |
|
DISTI #
ITT030-0056-044
|
Heilind Electronics | CNT P DPD 10 AMP A95 | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | CNT P DPD 10 AMP A95 / 030-0056-044 / Rack & Panel COO: Great Britain RoHS: Compliant | 0 |
|
$6.1600 / $12.8900 | Buy Now |
|
|
Master Electronics | CNT P DPD 10 AMP A95 / 030-0056-044 / Rack & Panel COO: Great Britain RoHS: Compliant | 0 |
|
$6.1600 / $12.8900 | Buy Now |