Part Details for 03028-BP100ZKZ by Vishay Intertechnologies
Overview of 03028-BP100ZKZ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03028-BP100ZKZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03028-BP100ZKZ
|
Avnet Americas | Multi-layer Ceramic Chip Capacitor 10pF 25V 10% BP - Tape and Reel (Alt: 03028-BP100ZKZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Container: Reel | 0 |
|
$0.8235 / $1.0461 | Buy Now |