Part Details for 03028-BP470BFZCT by Kyocera AVX Components
Overview of 03028-BP470BFZCT by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03028-BP470BFZCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03028-BP470BFZCT
|
Avnet Americas | Multilayer Ceramic Capacitor 0603 47pF 100V 1% Surface Mount - Tape and Reel (Alt: 03028-BP470BFZCT) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Reel | 0 |
|
RFQ |