Part Details for 03028-BR221AKZ by Kyocera AVX Components
Overview of 03028-BR221AKZ by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03028-BR221AKZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03028-BR221AKZ
|
Avnet Americas | Cap Ceramic 220pF 50V BR 10% SMD 125°C - Bulk (Alt: 03028-BR221AKZ) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
03028-BR221AKZ
|
Avnet Americas | Cap Ceramic 220pF 50V BR 10% SMD 125°C - Bulk (Alt: 03028-BR221AKZ) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |