Part Details for 03028-BX103XKZ by Kyocera AVX Components
Overview of 03028-BX103XKZ by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03028-BX103XKZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03028-BX103XKZ
|
Avnet Americas | Multi-layer Ceramic Capacitor 0603 0.01uF 10% 10V - Bulk (Alt: 03028-BX103XKZ) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
03028-BX103XKZ
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 10V 10% Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
03028-BX103XKZ
|
Avnet Americas | Multi-layer Ceramic Capacitor 0603 0.01uF 10% 10V - Bulk (Alt: 03028-BX103XKZ) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |