Part Details for 03028-BX222ZKZCBP by Vishay Intertechnologies
Overview of 03028-BX222ZKZCBP by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03028-BX222ZKZCBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03028-BX222ZKZCBP
|
Avnet Americas | CAPACITOR CERAMIC MLCC SMD - Bulk (Alt: 03028-BX222ZKZCBP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
03028-BX222ZKZCBP
|
TTI | 2200PF 25V 10% Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
03028-BX222ZKZCBP
|
Avnet Americas | CAPACITOR CERAMIC MLCC SMD - Bulk (Alt: 03028-BX222ZKZCBP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |