Part Details for 030280 250G by Kanthal
Overview of 030280 250G by Kanthal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 030280 250G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KANTHAL-D-0.70/250
|
TME | Resistance wire, 3.51Ω/m, -100÷1300°C, 0.25kg, Øout: 0.7mm, FeCrAl Min Qty: 1 | 12 |
|
$36.4700 / $57.3100 | Buy Now |