Part Details for 03028BR101ZKUH by KEMET Corporation
Overview of 03028BR101ZKUH by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 03028BR101ZKUH
03028BR101ZKUH CAD Models
03028BR101ZKUH Part Data Attributes
|
03028BR101ZKUH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
03028BR101ZKUH
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.91 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 03028BR101ZKUH
This table gives cross-reference parts and alternative options found for 03028BR101ZKUH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03028BR101ZKUH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03028BR101ZKZH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | KEMET Corporation | 03028BR101ZKUH vs 03028BR101ZKZH |
03028BR101ZKU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 0.0001uF, 0603, | Kyocera AVX Components | 03028BR101ZKUH vs 03028BR101ZKU |
03028BR101ZKM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 0.0001uF, 0603, | Kyocera AVX Components | 03028BR101ZKUH vs 03028BR101ZKM |
03028-BR101ZKZLB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 0.0001uF, 0603, | Vishay Intertechnologies | 03028BR101ZKUH vs 03028-BR101ZKZLB |
03028BR101ZKZH7246 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 0.0001uF, 0603, | KEMET Corporation | 03028BR101ZKUH vs 03028BR101ZKZH7246 |
03028BR101ZKUL7292 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 0.0001uF, 0603, | KEMET Corporation | 03028BR101ZKUH vs 03028BR101ZKUL7292 |
03028BR101ZKZM7292 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 0.0001uF, 0603, | KEMET Corporation | 03028BR101ZKUH vs 03028BR101ZKZM7292 |
03028BR101ZKU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | KEMET Corporation | 03028BR101ZKUH vs 03028BR101ZKU |
CDR36BR101ZKWMAJ | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 03028BR101ZKUH vs CDR36BR101ZKWMAJ |
03028BR101ZKUH7292 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 0.0001uF, 0603, | KEMET Corporation | 03028BR101ZKUH vs 03028BR101ZKUH7292 |