There are no models available for this part yet.
Overview of 03028BX103YKZ7189 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 03028BX103YKZ7189 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03028BX103YKZ7189
|
Avnet Americas | Cap Ceramic 0.01uF 16V X7R 10% SMD 0603 125°C T/R - Tape and Reel (Alt: 03028BX103YKZ7189) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
CAD Models for 03028BX103YKZ7189 by KEMET Corporation
Part Data Attributes for 03028BX103YKZ7189 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
43 Weeks
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.91 mm
|
JESD-609 Code
|
e0
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for 03028BX103YKZ7189
This table gives cross-reference parts and alternative options found for 03028BX103YKZ7189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03028BX103YKZ7189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03028BX103YKZH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | KEMET Corporation | 03028BX103YKZ7189 vs 03028BX103YKZH |
03028BX103YKUC7246 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0603, | KEMET Corporation | 03028BX103YKZ7189 vs 03028BX103YKUC7246 |
03028BX103YKZL7246 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0603, | KEMET Corporation | 03028BX103YKZ7189 vs 03028BX103YKZL7246 |
03028BX103YKZL7292 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0603, | KEMET Corporation | 03028BX103YKZ7189 vs 03028BX103YKZL7292 |
03028BX103YKUL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | KEMET Corporation | 03028BX103YKZ7189 vs 03028BX103YKUL |
03028BX103YKUH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | KEMET Corporation | 03028BX103YKZ7189 vs 03028BX103YKUH |
03028BX103YKZC7292 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0603, | KEMET Corporation | 03028BX103YKZ7189 vs 03028BX103YKZC7292 |
03028-BX103YKMMB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0603, | Vishay Intertechnologies | 03028BX103YKZ7189 vs 03028-BX103YKMMB |
03028BX103YKU7246 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0603, | KEMET Corporation | 03028BX103YKZ7189 vs 03028BX103YKU7246 |
03028BX103YKZL7189 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | KEMET Corporation | 03028BX103YKZ7189 vs 03028BX103YKZL7189 |