Capacitors
03028BX104YKZC7189
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 0603, CHIP

Overview of 03028BX104YKZC7189 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 03028BX104YKZC7189 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 03028BX104YKZC7189
Avnet Americas CAP 0603 BX .1UF 25V 10% GRP C DSCC - Tape and Reel (Alt: 03028BX104YKZC7189) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 43 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # C0603D104K4XCL7189
Avnet Americas CAP 0603 BX .1UF 25V 10% GRP C DSCC - Tape and Reel (Alt: C0603D104K4XCL7189) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 43 Weeks, 0 Days Container: Reel 0
RFQ

CAD Models for 03028BX104YKZC7189 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 03028BX104YKZC7189 by KEMET Corporation

03028BX104YKZC7189
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0603
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
43 Weeks
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.91 mm
JESD-609 Code
e0
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
MIL-PRF-55681
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.81 mm
Want to compare parts?
  1. 03028BX104YKZC7189
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 03028BX104YKZC7189 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 03028BX104YKZC7189 by KEMET Corporation

Select Manufacturer
Which Manufacturer of 03028BX104YKZC7189 would you like to use for your alert(s)?
  • Please alert me when 03028BX104YKZC7189 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 03028BX104YKZC7189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 03028BX104YKZC7189 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 03028BX104YKZC7189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 03028BX104YKZC7189.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 03028BX104YKZC7189 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: