Part Details for 03029-BP820AJZCJP by Vishay Intertechnologies
Overview of 03029-BP820AJZCJP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03029-BP820AJZCJP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03029-BP820AJZCJP
|
Avnet Americas | Cap Ceramic 82pF 50V BP 5% SMD 0402 125°C T/R - Tape and Reel (Alt: 03029-BP820AJZCJP) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |