Part Details for 0306YC153KAT2A by Kyocera AVX Components
Overview of 0306YC153KAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0306YC153KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K6650
|
Newark | Capacitor Ceramic 0.015Uf 16V, X7R, 10%, 306, Capacitance:0.015µf, Capacitance Tolerance:± 10%, Capacitor Case Style:0306 [0816 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 0306YC153KAT2A RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3200 / $0.3290 | Buy Now |
DISTI #
478-KGL15ZR71C153KTTR-ND
|
DigiKey | CAP CER 0.015UF 16V X7R 0306 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3172 | Buy Now |
DISTI #
KGL15ZR71C153KT
|
Avnet Americas | Cap Ceramic 0.015uF 16V X7R 10% SMD 0306 125°C Embossed T/R - Tape and Reel (Alt: KGL15ZR71C153KT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2442 | Buy Now |
DISTI #
581-0306YC153KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGL15ZR71C153KT NEW GLOBAL PN 16V .015uF A 581-KGL15ZR71C153KT RoHS: Compliant | 0 |
|
$0.2880 / $0.3280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2880 | Buy Now |
Part Details for 0306YC153KAT2A
0306YC153KAT2A CAD Models
0306YC153KAT2A Part Data Attributes
|
0306YC153KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0306YC153KAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0306, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 0.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0306 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 0306YC153KAT2A
This table gives cross-reference parts and alternative options found for 0306YC153KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0306YC153KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0306YC153K4T4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 0306YC153KAT2A vs 0306YC153K4T4A |
0306YC153KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0306, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0306YC153KAT2A vs 0306YC153KAT4A |
AU16YC153KAG4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0306, | Kyocera AVX Components | 0306YC153KAT2A vs AU16YC153KAG4A |
AU16YC153KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0306, | Kyocera AVX Components | 0306YC153KAT2A vs AU16YC153KAG9A |
LD16YC153KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0306, CHIP | Kyocera AVX Components | 0306YC153KAT2A vs LD16YC153KAB2A |
AU16YC153KA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0306, | Kyocera AVX Components | 0306YC153KAT2A vs AU16YC153KA79A |
AU16YC153KA74A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0306, | Kyocera AVX Components | 0306YC153KAT2A vs AU16YC153KA74A |