There are no models available for this part yet.
Overview of 031-0486-041 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1048-682NLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSD1048-683MEB | Coilcraft Inc | General Purpose Inductor, | |
MSS1048-682 | Coilcraft Inc | Power inductor, shielded, 10/20/30% tol, SMT, RoHS |
Price & Stock for 031-0486-041 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ0048
|
Newark | Itt Cannon |Itt Cannon 031-0486-041 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6100 / $43.7600 | Buy Now | |
DISTI #
965-031-0486-041
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 4 SKT | 52 |
|
$24.1000 / $32.5300 | Buy Now | |
DISTI #
ITT031-0486-041
|
Heilind Electronics | CNT ASM S MS-R-4 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount |
1131 In Stock |
|
$31.2100 / $59.2200 | Buy Now | ||
DISTI #
ITT031-0486-041
|
Interstate Connecting Components | CNT ASM S MS-R-4 | 0 |
|
Buy Now | ||
DISTI #
031-0486-041
|
ECCO | 1131 |
|
$59.2200 | Buy Now | ||
Master Electronics | Contact SKT Crimp ST Cable Mount |
1131 In Stock |
|
$31.2100 / $59.2200 | Buy Now |