Part Details for 031-0486-121 by ITT Interconnect Solutions
Overview of 031-0486-121 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1048-682NLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSD1048-683MEB | Coilcraft Inc | General Purpose Inductor, | |
MSS1048-682 | Coilcraft Inc | Power inductor, shielded, 10/20/30% tol, SMT, RoHS |
Price & Stock for 031-0486-121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0310486121
|
Avnet Americas | COMPONENT NOT FOR RESALE CNT ASM S MS-R-12 12-48 - Bulk (Alt: 0310486121) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2250 / $6.3455 | Buy Now |
DISTI #
031-0486-121
|
Avnet Americas | COMPONENT NOT FOR RESALE CNT ASM S MS-R-12 12-48 - Bulk (Alt: 031-0486-121) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2250 / $6.3455 | Buy Now |
DISTI #
965-0310486121
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 12 SKT RoHS: Compliant | 0 |
|
$4.8400 | Order Now |
DISTI #
ITT031-0486-121
|
Heilind Electronics | 310486121 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
559 In Stock 2290 On Order |
|
$2.9300 / $6.7500 | Buy Now |
DISTI #
ITT031-0486-121
|
Interstate Connecting Components | 310486121 | 0 |
|
Buy Now | |
DISTI #
031-0486-121
|
ECCO | 519 |
|
$6.7500 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
559 In Stock 2290 On Order |
|
$2.9300 / $6.7500 | Buy Now |