Part Details for 031-0487-161 by ITT Interconnect Solutions
Overview of 031-0487-161 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-0487-161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-0487-161-ND
|
DigiKey | CIRCULAR Min Qty: 1000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7826 | Buy Now |
DISTI #
031-0487-161
|
Avnet Americas | COMPONENT NOT FOR RESALE CNT ASM S MS-E-16 NOTRSCROSS10/6/6 - Bulk (Alt: 031-0487-161) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $3.5150 | Buy Now |
DISTI #
0310487161
|
Avnet Americas | COMPONENT NOT FOR RESALE CNT ASM S MS-E-16 NOTRSCROSS10/6/6 - Bulk (Alt: 0310487161) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $3.5150 | Buy Now |
DISTI #
965-0310487161
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 16S SKT RoHS: Compliant | 0 |
|
$2.5900 / $4.7800 | Order Now |
DISTI #
ITT031-0487-161
|
Heilind Electronics | 310487161 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
20410 In Stock |
|
$1.6800 / $3.7400 | Buy Now |
DISTI #
ITT031-0487-161
|
Interstate Connecting Components | 310487161 | 0 |
|
Buy Now | |
DISTI #
031-0487-161
|
ECCO | 20410 |
|
$3.7400 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
20410 In Stock |
|
$1.6800 / $3.7400 | Buy Now |