Part Details for 0310.120 by Quail Electronics Inc
Overview of 0310.120 by Quail Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0310.120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3810
|
Newark | 10 Foot 18 Awg Hospital Grade Power Cord, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C13, Cable Length - Metric:3.05M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Transparent, Product Range:- |Quail Electronics 0310.120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 287 |
|
$7.6700 | Buy Now |
DISTI #
2291759
|
Jameco Electronics | 3-Conductor AC Power Cord 18 AWG NEMA 5-15P Green Dot Hospital Clear Plug to C13 Clear Plug SJTW Jacket 10 Feet Gray Min Qty: 1 Container: Each | 89 |
|
$4.9500 / $6.9500 | Buy Now |