Part Details for 0312.750MXP by Littelfuse Inc
Overview of 0312.750MXP by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB031203122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 5.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold White. | |
H7N0312LD-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(L)/To-262 | |
H7N0312LSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for 0312.750MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9630
|
Newark | Cartridge Fuse, Fast Acting, 0.75A, 250V, Blow Characteristic:Fast Acting, Fuse Current:750Ma, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:312 Series, Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0312.750MXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 502 |
|
$0.1810 / $0.4020 | Buy Now |
DISTI #
F4782-ND
|
DigiKey | FUSE GLASS 750MA 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
831 In Stock |
|
$0.1700 / $0.4100 | Buy Now |
DISTI #
576-0312.750MXP
|
Mouser Electronics | Cartridge Fuses 250V .75A Fast Acting 3AG RoHS: Compliant | 161 |
|
$0.1950 / $0.4100 | Buy Now |
|
Future Electronics | FUSE 250V FA 3AG Pb-FREE .750A RoHS: Not Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.1630 / $0.1790 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6520 / $0.9650 | Buy Now |
DISTI #
0312.750HXP
|
TTI | Cartridge Fuses 250V .75A Fast Acting 3AG RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 3600 In Stock |
|
$0.2060 / $0.2650 | Buy Now |
DISTI #
312.750P
|
TTI | Cartridge Fuses .75 AMP 250V FA CARTRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1270 | Buy Now |
DISTI #
0312.750MXP
|
TTI | Cartridge Fuses 250V .75A Fast Acting 3AG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1270 | Buy Now |
DISTI #
0312.750MXP
|
TME | Fuse: fuse, quick blow, 750mA, 250VAC, cylindrical,glass, 6.3x32mm Min Qty: 1000 | 1000 |
|
$0.1810 | Buy Now |
DISTI #
C1S425203502216
|
Chip1Stop | Fuses RoHS: Compliant | 975 |
|
$0.1947 / $0.3783 | Buy Now |
Part Details for 0312.750MXP
0312.750MXP CAD Models
0312.750MXP Part Data Attributes
|
0312.750MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0312.750MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 0312.750MXP
This table gives cross-reference parts and alternative options found for 0312.750MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0312.750MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0312.750VX | Electric Fuse, Fast Blow, 0.75A, 250VAC, 35A (IR), Inline/holder | Littelfuse Inc | 0312.750MXP vs 0312.750VX |
0312.750VXP | Electric Fuse, Fast Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312.750MXP vs 0312.750VXP |
0312.750HX | Electric Fuse, Fast Blow, 0.75A, 250VAC, 35A (IR), Inline/holder | Littelfuse Inc | 0312.750MXP vs 0312.750HX |
312.750 | Electric Fuse, Fast Blow, 0.75A, 250VAC, 250VDC, 35A (IR), Supplemental, Inline/holder, 3AG, | Littelfuse Inc | 0312.750MXP vs 312.750 |
0312.750HXP | Electric Fuse, Fast Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312.750MXP vs 0312.750HXP |
0312.750P | Electric Fuse, Fast Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312.750MXP vs 0312.750P |
312.750P | Electric Fuse, Fast Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312.750MXP vs 312.750P |