Part Details for 03121.25VXP by Littelfuse Inc
Overview of 03121.25VXP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 03121.25VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2804
|
Newark | Fuse 250V Fa 3Ag Pb-Free 1.25A/ Bulk |Littelfuse 03121.25VXP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6950 / $1.6200 | Buy Now |
DISTI #
03121.25VXP-ND
|
DigiKey | FUSE GLASS 1.25A 250VAC 3AB 3AG Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5360 | Buy Now |
DISTI #
576-03121.25VXP
|
Mouser Electronics | Cartridge Fuses 250V FA 3AG 1.25AMP RoHS: Compliant | 0 |
|
$0.9600 / $1.5400 | Order Now |
DISTI #
70228336
|
RS | Fuse Cylinder Fast Acting 1.25A Sz 3AG Supplemental Dims 0.25x1.25" Glass | Littelfuse 03121.25VXP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2300 / $1.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.7090 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9560 / $1.4380 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 1.25A 250VAC 3AB 3AG | 0 |
|
$1.1882 / $1.3070 | RFQ |
Part Details for 03121.25VXP
03121.25VXP CAD Models
03121.25VXP Part Data Attributes
|
03121.25VXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
03121.25VXP
Littelfuse Inc
Electric Fuse, Fast Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KTL; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP |
Alternate Parts for 03121.25VXP
This table gives cross-reference parts and alternative options found for 03121.25VXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03121.25VXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03121.25VX | Electric Fuse, Fast Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 03121.25VXP vs 03121.25VX |
03121.25MX | Electric Fuse, Fast Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, | Littelfuse Inc | 03121.25VXP vs 03121.25MX |
3121.25 | Electric Fuse, Fast Blow, 1.25A, 250VAC, 250VDC, 35A (IR), Inline/holder, | Littelfuse Inc | 03121.25VXP vs 3121.25 |
3121.25P | Electric Fuse, Fast Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 03121.25VXP vs 3121.25P |
03121.25P | Electric Fuse, Fast Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 03121.25VXP vs 03121.25P |