Part Details for 0313.500VXP by Littelfuse Inc
Overview of 0313.500VXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0313.500VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T9859
|
Newark | Fuse 250V Sb 3Ag Pb-Free .500A/ Bulk |Littelfuse 0313.500VXP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5320 / $1.3500 | Buy Now |
DISTI #
F10047-ND
|
DigiKey | FUSE GLASS 500MA 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
27 In Stock |
|
$0.4761 / $1.2200 | Buy Now |
DISTI #
576-0313.500VXP
|
Mouser Electronics | Cartridge Fuses 250V SB 3AG 0.5AMP RoHS: Compliant | 331 |
|
$0.5380 / $1.0800 | Buy Now |
DISTI #
72348521
|
RS | Fuse Cylinder Slow Blow 0.5A 3AG Dims 0.25x1.25" Glass Cartridge 250VAC 1.25Ohms | Littelfuse 0313.500VXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$0.4900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.5700 / $3.9000 | Buy Now | |
DISTI #
0313.500VXP
|
Standard Electric Supply | Littelfuse POWR-GARD Slo-Blo Cartridge Fuse, Time Delay, Series: 313, Non-Indicating, 0.5 A, 250 VAC, 10 kA Interrupt, Class: RK1, 4 hr, 1 hr, 5 to 30 s Response, Axial Lead Terminal, Holder Mounting, Cartridge Body, Glass, 1/4 in Dia x 1-1/4 in L Body Min Qty: 5 Package Multiple: 5 | 51 |
|
$11.6500 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 500MA 250VAC 3AB 3AG | 0 |
|
$0.8904 / $1.0240 | RFQ |
Part Details for 0313.500VXP
0313.500VXP CAD Models
0313.500VXP Part Data Attributes
|
0313.500VXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0313.500VXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 2 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0313.500VXP
This table gives cross-reference parts and alternative options found for 0313.500VXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0313.500VXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0313.500HXIDP | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0313.500VXP vs 0313.500HXIDP |
0313.500IDMXP | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0313.500VXP vs 0313.500IDMXP |