Part Details for 0313721100 by Molex
Overview of 0313721100 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0313721100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13374-ND
|
DigiKey | CONN RCPT HSG 10POS HYB GRAY Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
848 In Stock |
|
$0.8121 / $1.5700 | Buy Now |
DISTI #
0313721100
|
Avnet Americas | Conn Housing RCP 10 POS Crimp ST Cable Mount Carton - Boxed Product (Development Kits) (Alt: 0313721100) RoHS: Compliant Min Qty: 1694 Package Multiple: 847 Lead time: 11 Weeks, 0 Days Container: Box | 41503 Factory Stock |
|
$0.8820 / $1.2340 | Buy Now |
DISTI #
MOL31372-1100
|
Heilind Electronics | ASSY RCPT 10 CKT HYB GRY | Americas - 1717 in Stock |
|
$0.8748 / $1.0585 | Buy Now |
DISTI #
31372-1100
|
TTI | Automotive Connectors ASSY RCPT 10 CKT H YB GRY POL B RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 11 Container: Tray |
Americas - 4983 In Stock |
|
$0.8000 / $1.0700 | Buy Now |
DISTI #
0313721100
|
Avnet Americas | Conn Housing RCP 10 POS Crimp ST Cable Mount Carton - Boxed Product (Development Kits) (Alt: 0313721100) RoHS: Compliant Min Qty: 1694 Package Multiple: 847 Lead time: 11 Weeks, 0 Days Container: Box | 41503 Factory Stock |
|
$0.8820 / $1.2340 | Buy Now |
DISTI #
0313721100
|
Avnet Americas | Conn Housing RCP 10 POS Crimp ST Cable Mount Carton - Boxed Product (Development Kits) (Alt: 0313721100) RoHS: Compliant Min Qty: 1694 Package Multiple: 847 Lead time: 11 Weeks, 0 Days Container: Box | 41503 Factory Stock |
|
$0.8820 / $1.2340 | Buy Now |
DISTI #
0313721100
|
Avnet Asia | Conn Housing RCP 10 POS Crimp ST Cable Mount Carton (Alt: 0313721100) RoHS: Compliant Min Qty: 1694 Package Multiple: 847 Lead time: 5 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0313721100
0313721100 CAD Models
0313721100 Part Data Attributes
|
0313721100
Molex
Buy Now
Datasheet
|
Compare Parts:
0313721100
Molex
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSTYRENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for 0313721100
This table gives cross-reference parts and alternative options found for 0313721100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0313721100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-880025-0 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | 0313721100 vs 1-880025-0 |
M55302/64LB10Y | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | 0313721100 vs M55302/64LB10Y |
M55302/58-D10H | Board Connector, 10 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Receptacle | Incon Inc | 0313721100 vs M55302/58-D10H |
71979-3805 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0313721100 vs 71979-3805 |
M55302/64LB10X | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | 0313721100 vs M55302/64LB10X |
71973-9205 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0313721100 vs 71973-9205 |
87340-1097 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 0313721100 vs 87340-1097 |
85898-105A | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 0313721100 vs 85898-105A |
M55302/58LF10H | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | 0313721100 vs M55302/58LF10H |
87340-1029 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 0313721100 vs 87340-1029 |