Part Details for 87340-1029 by Molex
Overview of 87340-1029 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 87340-1029
87340-1029 CAD Models
87340-1029 Part Data Attributes:
|
87340-1029
Molex
Buy Now
Datasheet
|
Compare Parts:
87340-1029
Molex
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | TOP ENTRY | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | TIN (75) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for 87340-1029
This table gives cross-reference parts and alternative options found for 87340-1029. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87340-1029, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-880025-0 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | 87340-1029 vs 1-880025-0 |
CDS10S-050201-TH | Board Connector, 10 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 87340-1029 vs CDS10S-050201-TH |
ACV010A114A040A00 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Incon Inc | 87340-1029 vs ACV010A114A040A00 |
M55302/58LH10S | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | IEH Corp | 87340-1029 vs M55302/58LH10S |
535576-1 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 87340-1029 vs 535576-1 |
FKJS-10 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Incon Inc | 87340-1029 vs FKJS-10 |
5557-10R | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | Molex | 87340-1029 vs 5557-10R |
ACN010A107A000A00 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Incon Inc | 87340-1029 vs ACN010A107A000A00 |
M55302/64-F10X | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | Amphenol Corporation | 87340-1029 vs M55302/64-F10X |
M55302/64LF10X | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | Incon Inc | 87340-1029 vs M55302/64LF10X |