Part Details for 0314008.MXP by Littelfuse Inc
Overview of 0314008.MXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0314008.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F4827-ND
|
DigiKey | FUSE CERM 8A 250VAC 125VDC 3AB Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4771 / $1.1700 | Buy Now |
DISTI #
576-0314008.MXP
|
Mouser Electronics | Cartridge Fuses 250V 8A Fast Acting RoHS: Compliant | 0 |
|
$0.5200 / $1.1400 | Order Now |
|
Future Electronics | FUSE 250V FA 3AB Pb-FREE 8A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.4700 / $0.5150 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.5000 / $3.1500 | Buy Now | |
|
Quest Components | FUSE,8A,250V,FAST ACTING,6.4X31.8MM,CERAMIC,3AB,LEAD FREE | 50 |
|
$0.6075 / $1.0125 | Buy Now |
|
Quest Components | FUSE,8A,250V,FAST ACTING,6.4X31.8MM,CERAMIC,3AB,LEAD FREE | 372 |
|
$0.4720 / $1.1800 | Buy Now |
DISTI #
0314008.MXP
|
TME | Fuse: fuse, quick blow, 8A, 250VAC, ceramic,cylindrical, 6.3x32mm Min Qty: 1000 | 1000 |
|
$0.2960 | Buy Now |
Part Details for 0314008.MXP
0314008.MXP CAD Models
0314008.MXP Part Data Attributes
|
0314008.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0314008.MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 8A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000A | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 105 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 750 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0314008.MXP
This table gives cross-reference parts and alternative options found for 0314008.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0314008.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0314008.HXP | Electric Fuse, Fast Blow, 8A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0314008.MXP vs 0314008.HXP |
314008 | Electric Fuse, Fast Blow, 8A, 250VAC, 125VDC, 750A (IR), Supplemental, Inline/holder, 3AB, | Littelfuse Inc | 0314008.MXP vs 314008 |
0314008.VXP | Electric Fuse, Fast Blow, 8A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0314008.MXP vs 0314008.VXP |