Part Details for 0325015.MXDP by Littelfuse Inc
Overview of 0325015.MXDP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0325015.MXDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9164
|
Newark | Fuse 250V Sb Pt 3Ab Pb-Free 15A/ Bulk Rohs Compliant: Yes |Littelfuse 0325015.MXDP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $1.5400 | Buy Now |
DISTI #
F10772-ND
|
DigiKey | FUSE CERM 15A 250VAC 60VDC 3AB Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5175 | Buy Now |
DISTI #
576-0325015.MXDP
|
Mouser Electronics | Cartridge Fuses 250V 15A SB PT 3AB PB-FREE RoHS: Compliant | 0 |
|
$1.3500 / $1.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.4000 | Buy Now |
|
Ozdisan Elektronik | FUSE CERM 15A 250VAC 60VDC 3AB | 0 |
|
$2.6870 / $2.9557 | RFQ |
Part Details for 0325015.MXDP
0325015.MXDP CAD Models
0325015.MXDP Part Data Attributes
|
0325015.MXDP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0325015.MXDP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 15A, 250VAC, 250VDC, 1500A (IR), Through Hole, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.99 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0325015.MXDP
This table gives cross-reference parts and alternative options found for 0325015.MXDP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0325015.MXDP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0325015.HXP | Electric Fuse, Time Lag Blow, 15A, 250VAC, 250VDC, 400A (IR), Through Hole, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0325015.MXDP vs 0325015.HXP |
0325015.HXDP | Electric Fuse, Time Lag Blow, 15A, 100A (IR), Supplemental, 3AB, | Littelfuse Inc | 0325015.MXDP vs 0325015.HXDP |