Part Details for 0326015.HXDP by Littelfuse Inc
Overview of 0326015.HXDP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0326015.HXDP
0326015.HXDP CAD Models
0326015.HXDP Part Data Attributes
|
0326015.HXDP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0326015.HXDP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 15A, 100A (IR), Supplemental, 3AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 31.75 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 100 A | |
Rated Current | 15 A | |
Reference Standard | CE; CSA; UL | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0326015.HXDP
This table gives cross-reference parts and alternative options found for 0326015.HXDP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0326015.HXDP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0325015.HXDP | Electric Fuse, Time Lag Blow, 15A, 100A (IR), Supplemental, 3AB, | Littelfuse Inc | 0326015.HXDP vs 0325015.HXDP |
0325015.MXDP | Electric Fuse, Time Lag Blow, 15A, 250VAC, 250VDC, 1500A (IR), Through Hole, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0326015.HXDP vs 0325015.MXDP |
0325015.HXP | Electric Fuse, Time Lag Blow, 15A, 250VAC, 250VDC, 400A (IR), Through Hole, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0326015.HXDP vs 0325015.HXP |