Part Details for 0326.062HXP by Littelfuse Inc
Results Overview of 0326.062HXP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0326.062HXP Information
0326.062HXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 71600-326LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 26 Positions - 2.54 mm (0.1 in.) | |
| 10103269-002LF | Amphenol Communications Solutions | 10103269-002LF-HEADER/JUMPER | |
| 54122-803260800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 26 position, 2.54mm (0.100in) pitch |
Price & Stock for 0326.062HXP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26K8671
|
Newark | Cartridge Fuse, Slow Blow, 0.062A, 250V, Blow Characteristic:Slow Blow, Fuse Current:62Ma, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Slo-Blo 326 Series, Diameter:6.35Mm Rohs Compliant: Yes |Littelfuse 0326.062HXP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $4.0500 | Buy Now |
|
DISTI #
F2621-ND
|
DigiKey | FUSE CERAMIC 62MA 250VAC 3AB 3AG Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0600 | Buy Now |
|
DISTI #
576-0326.062HXP
|
Mouser Electronics | Cartridge Fuses 250V .062A Slo-Blo 3AB RoHS: Compliant | 0 |
|
$2.8600 / $5.2200 | Order Now |
|
DISTI #
75561349
|
RS | FUSE 250V SB 3AB Pb-FREE .062A Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9100 / $7.5100 | RFQ |
|
DISTI #
000000000007262760
|
Sager | FUSE 250V SB 3AB PB-FREE .062A Min Qty: 100 | 0 |
|
$2.9400 / $3.2400 | Buy Now |
Part Details for 0326.062HXP
0326.062HXP CAD Models
0326.062HXP Part Data Attributes
|
|
0326.062HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0326.062HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.062A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Blow Characteristic | Time Lag | |
| Body Height | 31.75 Mm | |
| Body Length or Diameter | 6.35 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Fuse Size | 3ab | |
| Joule Integral-Nom | ||
| Mounting Feature | Inline/Holder | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Bulk | |
| Rated Breaking Capacity | 100 A | |
| Rated Current | 0.062 A | |
| Rated Voltage(AC) | 250 V | |
| Rated Voltage(DC) | 250 V | |
| Reference Standard | Ce | |
| Surface Mount | No | |
| Terminal Finish | Nickel | |
| Terminal Shape | End Cap | |
| Trip Time or Delay | 14400 S |
Alternate Parts for 0326.062HXP
This table gives cross-reference parts and alternative options found for 0326.062HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0326.062HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0326.062MXP | Littelfuse Inc | $3.8500 | Electric Fuse, Time Lag Blow, 0.062A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB, ROHS COMPLIANT | 0326.062HXP vs 0326.062MXP |
| 0325.062MXP | Littelfuse Inc | $4.1600 | Electric Fuse, Time Lag Blow, 0.062A, 250VAC, 250VDC, 100A (IR), Through Hole, 3AB, ROHS COMPLIANT | 0326.062HXP vs 0325.062MXP |