Part Details for 0326030.VXP by Littelfuse Inc
Overview of 0326030.VXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0326030.VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5609
|
Newark | Fuse 250V Sb 3Ab Pb-Free 30A/ Bulk |Littelfuse 0326030.VXP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $5.7700 | Buy Now |
DISTI #
0326030.VXP-ND
|
DigiKey | FUSE CERM 30A 250VAC 125VDC 3AB Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1300 | Buy Now |
DISTI #
576-0326030.VXP
|
Mouser Electronics | Cartridge Fuses 250V SB 3AB 30AMP RoHS: Compliant | 52 |
|
$4.0300 / $6.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$2.6400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.7200 / $7.1700 | Buy Now | |
|
Ozdisan Elektronik | FUSE CERM 30A 250VAC 125VDC 3AB | 0 |
|
$5.1013 / $5.6114 | RFQ |
Part Details for 0326030.VXP
0326030.VXP CAD Models
0326030.VXP Part Data Attributes
|
0326030.VXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0326030.VXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 30A, 3AB,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 30 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE, CSA, PSE, UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0326030.VXP
This table gives cross-reference parts and alternative options found for 0326030.VXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0326030.VXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0326030.HXP | Electric Fuse, Time Lag Blow, 30A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0326030.VXP vs 0326030.HXP |
0326030.MXP | Electric Fuse, Time Lag Blow, 30A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0326030.VXP vs 0326030.MXP |