Part Details for 0327030.LXS by Littelfuse Inc
Overview of 0327030.LXS by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0327030.LXS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8536
|
Newark | Auto Blade Fuse, 30A, 32Vdc, Blow Characteristic:-, Fuse Current:30A, Voltage Rating Vdc:32V, Product Range:Micro2 Series Rohs Compliant: Yes |Littelfuse 0327030.LXS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 151 |
|
$0.2180 / $0.3970 | Buy Now |
DISTI #
0327030.LXS-ND
|
DigiKey | FUSE AUTO 30A 32VDC BLADE MICRO Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
60 In Stock |
|
$0.2062 / $0.5000 | Buy Now |
DISTI #
576-0327030.LXS
|
Mouser Electronics | Automotive Fuses 32V 30A AG Micro2 Blade RoHS: Compliant | 202 |
|
$0.2160 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$0.2150 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1187 / $0.1804 | Buy Now | |
|
Ozdisan Elektronik | FUSE MICRO2 BLADE 32V AG 30A | 0 |
|
$0.4343 / $0.4994 | RFQ |
Part Details for 0327030.LXS
0327030.LXS CAD Models
0327030.LXS Part Data Attributes:
|
0327030.LXS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0327030.LXS
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 7.9 mm | |
Body Length or Diameter | 9.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
Joule Integral-Nom | 1000 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 0327030.LXS
This table gives cross-reference parts and alternative options found for 0327030.LXS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0327030.LXS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0327030.YX2S | Electric Fuse, | Littelfuse Inc | 0327030.LXS vs 0327030.YX2S |