Part Details for 0495030U by Littelfuse Inc
Overview of 0495030U by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Automotive
Robotics and Drones
Part Details for 0495030U
0495030U CAD Models
0495030U Part Data Attributes
|
0495030U
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0495030U
Littelfuse Inc
Electric Fuse, Time Delay Blow, 30A, 32VAC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 12 mm | |
Body Height | 27 mm | |
Body Length or Diameter | 14.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1480 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 32 V | |
Surface Mount | NO |
Alternate Parts for 0495030U
This table gives cross-reference parts and alternative options found for 0495030U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0495030U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDL-B-30 | Electric Fuse, | Eaton Corporation | 0495030U vs MDL-B-30 |
153.5631.5302 | Electric Fuse, 30A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0495030U vs 153.5631.5302 |
0327030 | Electric Fuse, 30A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0495030U vs 0327030 |
0327030.LXS | Electric Fuse, | Littelfuse Inc | 0495030U vs 0327030.LXS |
297030 | Electric Fuse, Fast Blow, 30A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0495030U vs 297030 |
0495030.UXA | Electric Fuse, | Littelfuse Inc | 0495030U vs 0495030.UXA |
0327030.YX2S | Electric Fuse, | Littelfuse Inc | 0495030U vs 0327030.YX2S |