Part Details for 0351500609 by Molex
Overview of 0351500609 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0351500609
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5370-ND
|
DigiKey | CONN HSG RCPT 6POS 7.30MM NAT Min Qty: 6300 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2630 | Buy Now |
DISTI #
0351500609
|
Avnet Americas | Conn Housing RCP 6 POS 7.3mm Crimp ST Bag - Bulk (Alt: 0351500609) RoHS: Compliant Min Qty: 6300 Package Multiple: 2100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3197 | Buy Now |
DISTI #
MOL35150-0609
|
Heilind Electronics | 070 WW REC HSG 6P GW | Americas - 4398 in Stock |
|
$0.2431 / $0.2681 | Buy Now |
DISTI #
MOL35150-0609
|
Interstate Connecting Components | 070 WW REC HSG 6P GW | 1466 |
|
$0.2431 / $0.2681 | Buy Now |
Part Details for 0351500609
0351500609 CAD Models
0351500609 Part Data Attributes
|
0351500609
Molex
Buy Now
Datasheet
|
Compare Parts:
0351500609
Molex
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYESTER ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0351500609
This table gives cross-reference parts and alternative options found for 0351500609. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0351500609, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35284-0610 | Rectangular Power Connector, 6 Contact(s), Female, Receptacle, | Molex | 0351500609 vs 35284-0610 |
2-178288-6 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0351500609 vs 2-178288-6 |
5-178129-6 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 0351500609 vs 5-178129-6 |
23-09-1063 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 0351500609 vs 23-09-1063 |
23-09-1062 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 0351500609 vs 23-09-1062 |
5-917807-3 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE's AMP | 0351500609 vs 5-917807-3 |
1-178288-6 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0351500609 vs 1-178288-6 |
03-09-6063 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 0351500609 vs 03-09-6063 |
71694-5006 | Rectangular Power Connector, 6 Contact(s), Female, IDC Terminal, Receptacle | Molex | 0351500609 vs 71694-5006 |
1453G1 | Rectangular Power Connector, 6 Contact(s), Female, Crimp and Solder Terminal, Receptacle | Anderson Power Products | 0351500609 vs 1453G1 |