Part Details for 0402-SS by RAF Electronic Hardware
Overview of 0402-SS by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402AF-201XJLU | Coilcraft Inc | General Purpose Inductor, 0.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-301XJLU | Coilcraft Inc | General Purpose Inductor, 0.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-390XJLU | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT |
Price & Stock for 0402-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2649
|
Newark | 5/16Hd X 1 1/4 X 6-32 Thd Rohs Compliant: Yes |Raf Electronic Hardware 0402-SS RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 255 |
|
$5.5900 / $7.4600 | Buy Now |
DISTI #
1772-1383-ND
|
DigiKey | PANEL SCREW KNOB SLOTTED #6-32 Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5659 / $4.5200 | Buy Now |
DISTI #
761-0402-SS
|
Mouser Electronics | Screws & Fasteners 5/16HD X 1 1/4 X 6-32 Thd Captive Panel Screw Style 2 RoHS: Compliant | 57 |
|
$2.5600 / $3.5200 | Buy Now |
DISTI #
71021379
|
RS | CaPTIVE Panel Screw - Style 2 | RAF 0402-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 66 |
|
$3.3000 / $3.5500 | Buy Now |
|
Onlinecomponents.com | 5/16Hd X 1 1/4 X 6-32 Thd Rohs Compliant: Yes |Raf Electronic Hardware 0402-SS RoHS: Compliant |
113 In Stock 419 Factory Stock |
|
$2.4600 / $2.9800 | Buy Now |
DISTI #
75701134
|
Verical | Screw Captive Knurled-HD Slot 6-32-THD 1 1in/4in-LG Stainless Steel RoHS: Compliant Min Qty: 64 Package Multiple: 64 Date Code: 2312 | Americas - 64 |
|
$3.4060 / $3.8740 | Buy Now |
DISTI #
RAF0402-SS
|
DB Roberts | STAINLESS STEEL KNURLED HEAD CAPTIVE SCREW / ASSEMBLY | 0 |
|
RFQ | |
|
Master Electronics | 5/16Hd X 1 1/4 X 6-32 Thd Rohs Compliant: Yes |Raf Electronic Hardware 0402-SS RoHS: Compliant |
113 In Stock 419 Factory Stock |
|
$2.4600 / $2.9800 | Buy Now |
Part Details for 0402-SS
0402-SS CAD Models
0402-SS Part Data Attributes
|
0402-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
0402-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |