Part Details for 04022F105Z5BP0D by YAGEO Corporation
Overview of 04022F105Z5BP0D by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 04022F105Z5BP0D
04022F105Z5BP0D CAD Models
04022F105Z5BP0D Part Data Attributes
|
04022F105Z5BP0D
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
04022F105Z5BP0D
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04022F105Z5BP0D
This table gives cross-reference parts and alternative options found for 04022F105Z5BP0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04022F105Z5BP0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225520759863 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 04022F105Z5BP0D vs 225520759863 |
GRP155F50J105ZD02J | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, Y5V, 1uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 04022F105Z5BP0D vs GRP155F50J105ZD02J |
GRP155F50J105ZD02C | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, Y5V, 1uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 04022F105Z5BP0D vs GRP155F50J105ZD02C |
225420749863 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 04022F105Z5BP0D vs 225420749863 |
CC0402ZCY5V5BB105 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 04022F105Z5BP0D vs CC0402ZCY5V5BB105 |
04022F105Z5B30D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0402, CHIP, LEAD FREE | YAGEO Corporation | 04022F105Z5BP0D vs 04022F105Z5B30D |
04022F105Z5B20D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0402, CHIP, LEAD FREE | YAGEO Corporation | 04022F105Z5BP0D vs 04022F105Z5B20D |