Part Details for 04023A1R2CA77A by Kyocera AVX Components
Overview of 04023A1R2CA77A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 04023A1R2CA77A
04023A1R2CA77A CAD Models
04023A1R2CA77A Part Data Attributes
|
04023A1R2CA77A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023A1R2CA77A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Manufacturer Series | 0402 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20.8333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 20.8333% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | SIZE(C0G) | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04023A1R2CA77A
This table gives cross-reference parts and alternative options found for 04023A1R2CA77A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023A1R2CA77A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC023A1R2CZJ9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A1R2CA77A vs BC023A1R2CZJ9SA1 |
BC023A1R2CZT3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A1R2CA77A vs BC023A1R2CZT3SA2 |
0402N1R2C250PHW-HK | Ceramic Capacitor, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Knowles Capacitors | 04023A1R2CA77A vs 0402N1R2C250PHW-HK |
CE0402A-1R2-C025GCQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | RCD Components Inc | 04023A1R2CA77A vs CE0402A-1R2-C025GCQ |
0402N1R2C250DH-HK | Ceramic Capacitor, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Knowles Capacitors | 04023A1R2CA77A vs 0402N1R2C250DH-HK |
BC023A1R2CZB1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A1R2CA77A vs BC023A1R2CZB1SA3 |
BC023A1R2CZB6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A1R2CA77A vs BC023A1R2CZB6SA2 |
VJ0402A1R2CNXAB68 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Vishay Intertechnologies | 04023A1R2CA77A vs VJ0402A1R2CNXAB68 |
04023A1R2CAT2A | Capacitor, Ceramic, Chip, General Purpose, 1.2pF, 25V, ±0.25pF, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 04023A1R2CA77A vs 04023A1R2CAT2A |
0402N1R2C250Y | Ceramic Capacitor, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Knowles Capacitors | 04023A1R2CA77A vs 0402N1R2C250Y |