Part Details for 04023U5R6BAT4A by Kyocera AVX Components
Overview of 04023U5R6BAT4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 04023U5R6BAT4A
04023U5R6BAT4A CAD Models
04023U5R6BAT4A Part Data Attributes
|
04023U5R6BAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023U5R6BAT4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | REFERENCE STANDARD: MIL-C-55681 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04023U5R6BAT4A
This table gives cross-reference parts and alternative options found for 04023U5R6BAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023U5R6BAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC023A5R6BZT1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023U5R6BAT4A vs BC023A5R6BZT1AA2 |
0402N5R6B250D | Ceramic Capacitor, Ceramic, 25V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | 04023U5R6BAT4A vs 0402N5R6B250D |
BC023A5R6BZJ3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023U5R6BAT4A vs BC023A5R6BZJ3SA0 |
BC023A5R6BZJ1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023U5R6BAT4A vs BC023A5R6BZJ1SA0 |
BC023A5R6BZJ3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023U5R6BAT4A vs BC023A5R6BZJ3SA2 |
GMT04CG5R6B25XT-10 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 04023U5R6BAT4A vs GMT04CG5R6B25XT-10 |
CMC-025/5R6BN0402TF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Tecate Group | 04023U5R6BAT4A vs CMC-025/5R6BN0402TF |
BC023A5R6BZT1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023U5R6BAT4A vs BC023A5R6BZT1SA0 |
0402N5R6B250DHT-HS | Ceramic Capacitor, Ceramic, 25V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | 04023U5R6BAT4A vs 0402N5R6B250DHT-HS |
MQ023A5R6BGT6A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023U5R6BAT4A vs MQ023A5R6BGT6A |