Part Details for 04023A100KAT2A by Kyocera AVX Components
Overview of 04023A100KAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04023A100KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J1372
|
Newark | Ceramic Capacitor 10Pf 25V, C0G, 10%, 0402, Full Reel, Capacitance:10Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 04023A100KAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
KGM05ACG1E100KH
|
Avnet Americas | Cap Ceramic 10pF 25V C0G 10% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: KGM05ACG1E100KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0368 | Buy Now |
DISTI #
KGM05ACG1E100KH
|
Avnet Americas | Cap Ceramic 10pF 25V C0G 10% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: KGM05ACG1E100KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-04023A100KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1E100KH NEW GLOBAL PN 25V 10pF C A 581-KGM05ACG1E100KH RoHS: Compliant | 3377 |
|
$0.0400 / $0.2600 | Buy Now |
|
Future Electronics | 0402 25V C0G 10pF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 200000Reel |
|
$0.0383 / $0.0403 | Buy Now |
|
Future Electronics | 0402 25V C0G 10pF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0383 / $0.0403 | Buy Now |
DISTI #
04023A100KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1E100KH NEW GLOBAL PN 25V 10pF C A 581-KGM05ACG1E100KH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0032 / $0.0042 | Buy Now |
DISTI #
C1S127007110223
|
Chip1Stop | Cap Ceramic 10pF 25V C0G 10% Pad SMD 0402 125C T/R RoHS: Compliant | 3136 |
|
$0.0385 / $0.0473 | Buy Now |
Part Details for 04023A100KAT2A
04023A100KAT2A CAD Models
04023A100KAT2A Part Data Attributes
|
04023A100KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023A100KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10pF, 25V, ±10%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04023A100KAT2A
This table gives cross-reference parts and alternative options found for 04023A100KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023A100KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0402A-100-K025GCW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | RCD Components Inc | 04023A100KAT2A vs CE0402A-100-K025GCW |
0402N100K250SHT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Knowles Capacitors | 04023A100KAT2A vs 0402N100K250SHT |
C0402COG250-100KPBB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | VENKEL LTD | 04023A100KAT2A vs C0402COG250-100KPBB |
0402N100K250YHW-HK | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Knowles Capacitors | 04023A100KAT2A vs 0402N100K250YHW-HK |
0402N100K250PH-HS | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Knowles Capacitors | 04023A100KAT2A vs 0402N100K250PH-HS |
0402N100K250P | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Knowles Capacitors | 04023A100KAT2A vs 0402N100K250P |
0402RN100K250NW | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Knowles Capacitors | 04023A100KAT2A vs 0402RN100K250NW |
0402N100K250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Knowles Capacitors | 04023A100KAT2A vs 0402N100K250S |
GMC04CG100K25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 04023A100KAT2A vs GMC04CG100K25NT |
0402N100K250DHT-HB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Knowles Capacitors | 04023A100KAT2A vs 0402N100K250DHT-HB |