Part Details for 04023A151KAT2A by Kyocera AVX Components
Overview of 04023A151KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04023A151KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J1390
|
Newark | Capacitor Ceramic 150Pf 25V, C0G, 10%, 0402, Full Reel, Capacitance:150Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 04023A151KAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
04023A151KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 25 V, ± 10%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: 04023A151KAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0516 | Buy Now |
DISTI #
581-04023A151KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05ACG1E151KH 25V 150pF C0G 0402 10% RoHS: Compliant | 3681 |
|
$0.0400 / $0.2600 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0402 25V C0G 151 10% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0383 / $0.0415 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00015 uF, SURFACE MOUNT, 0402 | 8954 |
|
$0.0390 / $0.1200 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00015 uF, SURFACE MOUNT, 0402 | 8000 |
|
$0.2100 / $0.7000 | Buy Now |
DISTI #
04023A151KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 25 V, ± 10%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: 04023A151KAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0516 | Buy Now |
DISTI #
04023A151KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 25 V, ± 10%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: 04023A151KAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0516 | Buy Now |
DISTI #
KGM05ACG1E151KH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 150 pF, 25 V, � 10%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1E151KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
04023A151KAT2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 150 pF, 25 V, ± 10%, C0G (NP0), 0402 [1005 Metric] (Alt: 04023A151KAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 04023A151KAT2A
04023A151KAT2A CAD Models
04023A151KAT2A Part Data Attributes
|
04023A151KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023A151KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 150pF, 25V, ±10%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04023A151KAT2A
This table gives cross-reference parts and alternative options found for 04023A151KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023A151KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04023A151KA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A151KAT2A vs 04023A151KA77A |
04023A151KA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A151KAT2A vs 04023A151KA79A |
04023A151KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A151KAT2A vs 04023A151KAT7A |