Part Details for 04023A181JAT2A by Kyocera AVX Components
Overview of 04023A181JAT2A by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04023A181JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8205
|
Newark | Ceramic Capacitor 180Pf 25V, C0G, 5%, 0402, Full Reel, Capacitance:180Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 04023A181JAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
04023A181JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 180 pF, 25 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: 04023A181JAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 30000100000 Factory Stock |
|
$0.0355 | Buy Now |
DISTI #
581-04023A181J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05ACG1E181JH 25V 180pF C0G 0402 5% RoHS: Compliant | 6544 |
|
$0.0400 / $0.2600 | Buy Now |
|
Future Electronics | 0402 180 pF 25 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0381 / $0.0413 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 6295 |
|
$0.0375 / $0.1875 | Buy Now |
|
Bristol Electronics | 21384 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00018 uF, SURFACE MOUNT, 0402 | 12347 |
|
$0.0390 / $0.1200 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00018 uF, SURFACE MOUNT, 0402 | 11510 |
|
$0.0114 / $0.0570 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00018 uF, SURFACE MOUNT, 0402 | 5036 |
|
$0.0500 / $0.2500 | Buy Now |
DISTI #
04023A181JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05ACG1E181JH 25V 180pF C0G 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0400 / $0.0500 | Buy Now |
Part Details for 04023A181JAT2A
04023A181JAT2A CAD Models
04023A181JAT2A Part Data Attributes:
|
04023A181JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023A181JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 180pF, 25V, ±5%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04023A181JAT2A
This table gives cross-reference parts and alternative options found for 04023A181JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023A181JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04023A181JA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A181JAT2A vs 04023A181JA79A |
250R07N181JV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 04023A181JAT2A vs 250R07N181JV4T |
04023A181JA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A181JAT2A vs 04023A181JA77A |
KGM05ACG1E181JH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A181JAT2A vs KGM05ACG1E181JH |
NMC0402NPO181J25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00018uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | 04023A181JAT2A vs NMC0402NPO181J25TRP |
LD023A181JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A181JAT2A vs LD023A181JAB9A |