Part Details for 04023A221JAT2A by Kyocera AVX Components
Overview of 04023A221JAT2A by Kyocera AVX Components
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04023A221JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R6136
|
Newark | Ceramic Capacitor 220Pf 25V, C0G, 5%, 0402, Capacitance:220Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:1.02Mm Rohs Compliant: Yes |Kyocera Avx 04023A221JAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19199 |
|
$0.0340 | Buy Now |
DISTI #
65H8207
|
Newark | Ceramic Capacitor 220Pf 25V, C0G, 5%, 0402, Full Reel, Capacitance:220Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 04023A221JAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
95W9052
|
Newark | Multilayer Ceramic Capacitor, 220 Pf, 5%, C0G/Np0, 25 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kyocera Avx 04023A221JAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
04023A221JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 25 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: 04023A221JAT2A) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 150000 Factory Stock |
|
$0.0065 / $0.0070 | Buy Now |
DISTI #
04023A221JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 25 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: 04023A221JAT2A) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 150000 Factory Stock |
|
$0.0065 / $0.0070 | Buy Now |
DISTI #
60R6136
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 25 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 60R6136) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 19199 Partner Stock |
|
$0.0810 / $0.2180 | Buy Now |
DISTI #
581-04023A221JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05ACG1E221JH 25V 220pF C0G 0402 5% RoHS: Compliant | 16078 |
|
$0.0370 / $0.2300 | Buy Now |
DISTI #
70001579
|
RS | Capacitor, Ceramic, Cap 220 pF, Tol 5%, Vol-Rtg 25 VDC, SMT, 0402, C0G, Tape & Reel | AVX 04023A221JAT2A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0510 / $0.0530 | RFQ |
|
Future Electronics | 0402 220 pF 25 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 7999Cut Tape/Mini-Reel |
|
$0.0807 / $0.2400 | Buy Now |
|
Future Electronics | 0402 220 pF 25 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0363 / $0.0410 | Buy Now |
Part Details for 04023A221JAT2A
04023A221JAT2A CAD Models
04023A221JAT2A Part Data Attributes:
|
04023A221JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023A221JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 220pF, 25V, ±5%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04023A221JAT2A
This table gives cross-reference parts and alternative options found for 04023A221JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023A221JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDCF250G221J1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 04023A221JAT2A vs TDCF250G221J1GV001T |
C0402C0G250-221JPE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | 04023A221JAT2A vs C0402C0G250-221JPE |
KGM05ACG1E221JN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A221JAT2A vs KGM05ACG1E221JN |
04023A221JA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A221JAT2A vs 04023A221JA79A |