Part Details for 04023A6R8DAT2A by Kyocera AVX Components
Overview of 04023A6R8DAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04023A6R8DAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J1466
|
Newark | Capacitor, ceramic,6.8Pf,25Vdc,.5-Pf Tol,.5+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 04023A6R8DAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 | Buy Now |
DISTI #
04023A6R8DAT2A
|
Avnet Americas | Cap Ceramic 6.8pF 25V C0G 0.5pF SMD 0402 125°C Paper T/R - Tape and Reel (Alt: 04023A6R8DAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0516 | Buy Now |
DISTI #
581-04023A6R8DAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05ACG1E6R8DH 25V 6.8pF C0G 0402 .5pF Tol RoHS: Compliant | 26086 |
|
$0.0400 / $0.2700 | Buy Now |
|
Future Electronics | 0402 6.8 pF 25 V ±0.5 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0442 / $0.0479 | Buy Now |
|
Bristol Electronics | 9636 |
|
RFQ | ||
|
Quest Components | 7708 |
|
$0.0518 / $0.2590 | Buy Now |
Part Details for 04023A6R8DAT2A
04023A6R8DAT2A CAD Models
04023A6R8DAT2A Part Data Attributes:
|
04023A6R8DAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023A6R8DAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 25V, ±0.5pF, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.3529% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.3529% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04023A6R8DAT2A
This table gives cross-reference parts and alternative options found for 04023A6R8DAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023A6R8DAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04023A6R8DAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A6R8DAT2A vs 04023A6R8DAT9A |
GMC04CG6R8D25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Cal-Chip Electronics | 04023A6R8DAT2A vs GMC04CG6R8D25NTD |
04023A6R8DA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A6R8DAT2A vs 04023A6R8DA77A |
04023A6R8DAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A6R8DAT2A vs 04023A6R8DAT7A |
LD023A6R8DAX2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A6R8DAT2A vs LD023A6R8DAX2A |
LD023A6R8DAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A6R8DAT2A vs LD023A6R8DAB9A |