Part Details for 04023C101JAT2A by Kyocera AVX Components
Overview of 04023C101JAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04023C101JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J1488
|
Newark | Capacitor Ceramic, 100Pf, 25V, X7R, 5%, 0402, Full Reel, Capacitance:100Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Width:0.5Mmrohs Compliant: Yes |Kyocera Avx 04023C101JAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0700 | Buy Now |
DISTI #
04023C101JAT2A
|
Avnet Americas | Cap Ceramic 100pF 25V X7R 5% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: 04023C101JAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0209 / $0.0227 | Buy Now |
DISTI #
581-04023C101JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71E101JH 25V 100pF X7R 0402 5% RoHS: Compliant | 6920 |
|
$0.0500 / $0.3300 | Buy Now |
|
Future Electronics | 0402 100 pF 25 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0481 / $0.0521 | Buy Now |
|
Bristol Electronics | 19888 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.0001 uF, SURFACE MOUNT, 0402 | 15157 |
|
$0.0449 / $0.1380 | Buy Now |
DISTI #
04023C101JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71E101JH 25V 100pF X7R 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0335 / $0.0357 | Buy Now |
Part Details for 04023C101JAT2A
04023C101JAT2A CAD Models
04023C101JAT2A Part Data Attributes:
|
04023C101JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023C101JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 100pF, 25V, ±5%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04023C101JAT2A
This table gives cross-reference parts and alternative options found for 04023C101JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023C101JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC04X7R101J25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | Cal-Chip Electronics | 04023C101JAT2A vs GMC04X7R101J25NTD |
NMC0402X7R101J25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0001uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | 04023C101JAT2A vs NMC0402X7R101J25TRPLP |
C0402X7R250-101JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04023C101JAT2A vs C0402X7R250-101JGE |
04023C101JA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023C101JAT2A vs 04023C101JA79A |
NMC0402X7R101J25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0001uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | 04023C101JAT2A vs NMC0402X7R101J25TRP |
250R07W101JV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 04023C101JAT2A vs 250R07W101JV4T |
LD023C101JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023C101JAT2A vs LD023C101JAB9A |
C0402X7R250-101JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04023C101JAT2A vs C0402X7R250-101JGU |
C0402X7R250-101JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04023C101JAT2A vs C0402X7R250-101JPE |
KGM05AR71E101JN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023C101JAT2A vs KGM05AR71E101JN |