There are no models available for this part yet.
Overview of 04023C101KAT4A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 04023C101KAT4A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52R7057
|
Newark | T101 Commercial/T&r Rohs Compliant: Yes |Kyocera Avx 04023C101KAT4A RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 | Buy Now | |
DISTI #
04023C101KAT4A
|
Avnet Americas | COMMERCIAL CHIP R102 COMMERCIAL TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: 04023C101KAT4A) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-04023C101KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF X7R 0402 1 0% Tol A 581-04023C101KAT2A RoHS: Compliant | 71074 |
|
$0.0360 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks | 0 |
|
$0.0033 | Buy Now | ||
DISTI #
04023C101KAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF X7R 0402 1 0% Tol A 581-04023C101KAT2A RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
Buy Now |
CAD Models for 04023C101KAT4A by Kyocera AVX Components
Part Data Attributes for 04023C101KAT4A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0402
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.56 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 13 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for 04023C101KAT4A
This table gives cross-reference parts and alternative options found for 04023C101KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023C101KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0402A-101-K025RBS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | RCD Components Inc | 04023C101KAT4A vs CE0402A-101-K025RBS |
MQ023C101KGB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023C101KAT4A vs MQ023C101KGB2A |
CMC-025/101KX0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Tecate Group | 04023C101KAT4A vs CMC-025/101KX0402T13F |
04023C101KA74A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, | Kyocera AVX Components | 04023C101KAT4A vs 04023C101KA74A |
C0402X7R250-101KNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | VENKEL LTD | 04023C101KAT4A vs C0402X7R250-101KNR |
C0402X7R250-101KPBU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | VENKEL LTD | 04023C101KAT4A vs C0402X7R250-101KPBU |
C0402X7R250-101KPBP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, | VENKEL LTD | 04023C101KAT4A vs C0402X7R250-101KPBP |
C0402X7R250-101KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04023C101KAT4A vs C0402X7R250-101KGE |
VJ0402Y101KXXPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 04023C101KAT4A vs VJ0402Y101KXXPW1BC |
CE0402A-101-K025RBW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | RCD Components Inc | 04023C101KAT4A vs CE0402A-101-K025RBW |
Related Parts for 04023C101KAT4A
-
C0402S102K3RACTUFixed Capacitors
-
CR0402-FX-26R1GLFFixed Resistors
-
B2B-PH-SM4-TB(LF)(SN)Headers and Edge Type Connectors
-
MSS1210-333MEDFixed Inductors
-
DMG2305UX-7Power Field-Effect Transistors
-
SMBJ54ATransient Suppressors
-
1SMA5928BT3GZener Diodes
-
APX803L-29C3-7Power Management Circuits
-
USB1040-GF-L-BTelecom and Datacom Connectors