Part Details for 04023C102JAT2A by Kyocera AVX Components
Overview of 04023C102JAT2A by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04023C102JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH3470
|
Newark | 04023C102Jat2A Rohs Compliant: Yes |Kyocera Avx 04023C102JAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
07J1953
|
Newark | Ceramic Capacitor 1000Pf, 25V, X7R, 5%, 0402, Full Reel, Capacitance:1000Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 04023C102JAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0700 | Buy Now |
DISTI #
KGM05AR71E102JH
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 25 V, ? 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71E102JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 70000750000 Factory Stock |
|
$0.0020 | Buy Now |
DISTI #
KGM05AR71E102JH
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 25 V, ? 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71E102JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 750000 Factory Stock |
|
RFQ | |
DISTI #
581-04023C102J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71E102JH NEW GLOBAL PN 25V 1000pF A 581-KGM05AR71E102JH RoHS: Compliant | 85146 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | 0402 1 nF 25 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 30000Reel |
|
$0.0049 / $0.0055 | Buy Now |
|
Future Electronics | 0402 1 nF 25 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0049 / $0.0055 | Buy Now |
|
Bristol Electronics | 11033 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.001 uF, SURFACE MOUNT, 0402 | 68257 |
|
$0.0046 / $0.0280 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.001 uF, SURFACE MOUNT, 0402 | 7737 |
|
$0.0150 / $0.0750 | Buy Now |
Part Details for 04023C102JAT2A
04023C102JAT2A CAD Models
04023C102JAT2A Part Data Attributes
|
04023C102JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023C102JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±5%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04023C102JAT2A
This table gives cross-reference parts and alternative options found for 04023C102JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023C102JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402Y102JXXPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 04023C102JAT2A vs VJ0402Y102JXXPW1BC |
VJ0402Y102JXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 04023C102JAT2A vs VJ0402Y102JXXCW1BC |
04023C102J4T2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023C102JAT2A vs 04023C102J4T2A |